• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS CFT-50/33M Copper tape CFT50 (L x W) 33 m x 50 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.82)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • (L x W) 33 m x 50 mm

Technical specifications

Product type

Copper tape

Length

33 m

Width

50 mm

Series

CFT50

Type

CFT-50/33M

Content

1 pc(s)

Dim

(L x W) 33 m x 50 mm

Documents & Downloads

Datasheet

Datasheet 1493151 TRU COMPONENTS CFT-50/33M Copper tape CFT50 (L x W) 33 m x 50 mm 1 pc(s)

Datasheet 1493151 TRU COMPONENTS CFT-50/33M Copper tape CFT50 (L x W) 33 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1493151 TRU COMPONENTS CFT-50/33M Copper tape CFT50 (L x W) 33 m x 50 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)