
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Highlights & Details
DC Planetary gear motor 12 V DC 2.06 Nm
- DC planetary gear modor without encoder
- Nominal voltage: 12 V DC
- Nominal current: 1.0 A
- Shaft diameter: 6 mm
- Norminal RPM: 11 U/min
- Rotation direction: CCW
Technical specifications
- Product type
DC gearmotor
- Type
TC-NPG120615
- Nominal voltage
12 V DC
- Nominal current
1.0 A
- Nominal current - rounded value
1 A
- Nominal RPM
11 U/min
- Features
Epicyclic gear train
- Drive torque
2.06 Nm
- Manufacturer part #
TC-13609500
- Type
Without encoder
- Shaft Ø
6 mm
- Nominal torque
2.06 Nm
- Idle speed
11 U/min
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3402375 TRU COMPONENTS DC gearmotor TC-NPG120615 TC-13609500 12 V DC 1.0 A 2.06 Nm 11 U/min Shaft diameter: 6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3402375 TRU COMPONENTS DC gearmotor TC-NPG120615 TC-13609500 12 V DC 1.0 A 2.06 Nm 11 U/min Shaft diameter: 6 mm 1 pc(s)










































