
Highlights & Details
DC Planetary gear motor 24 V DC 0.18 Nm
- DC planetary gear modor without encoder
- Nominal voltage: 24 V DC
- Nominal current: 2.8 A
- Shaft diameter: 8 mm
- Norminal RPM: 1290 U/min
- Rotation direction: CCW
Technical specifications
- Product type
DC gearmotor
- Type
TC-NPG242018
- Nominal voltage
24 V DC
- Nominal current
2.8 A
- Nominal current - rounded value
2.8 A
- Nominal RPM
1290 U/min
- Features
Epicyclic gear train
- Drive torque
0.18 Nm
- Manufacturer part #
TC-13609520
- Type
Without encoder
- Shaft Ø
8 mm
- Nominal torque
0.18 Nm
- Gear reduction (details)
Planetengetriebemodor
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3402380 TRU COMPONENTS DC gearmotor TC-NPG242018 TC-13609520 24 V DC 2.8 A 0.18 Nm 1290 U/min Shaft diameter: 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3402380 TRU COMPONENTS DC gearmotor TC-NPG242018 TC-13609520 24 V DC 2.8 A 0.18 Nm 1290 U/min Shaft diameter: 8 mm 1 pc(s)










































