
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
TC worm gear motor 24 V DC, 40 U/min, 5 Nm
- Nominal voltage: 24 VDC
- Nominal RPM: 40
- Shaft Ø: 9 mm
Technical specifications
- No load current: 0.8 A
- Stall torque: > 25 Nm
- Reduction ratio: 62:1
- Product type
DC gearmotor
- Type
TC-NZD2580-24-5
- Nominal voltage
24 V DC
- Nominal RPM
40 U/min
- Drive torque
5 Nm
- Shaft design
With key 3
- Manufacturer part #
TC-13652920
- Shaft Ø
9 mm
- Nominal torque
5 Nm
- Gear reduction (details)
62:1
- Gear reduction
62:1
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3413230 TRU COMPONENTS DC gearmotor TC-NZD2580-24-5 TC-13652920 24 V DC 5 Nm 40 U/min Shaft diameter: 9 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3413230 TRU COMPONENTS DC gearmotor TC-NZD2580-24-5 TC-13652920 24 V DC 5 Nm 40 U/min Shaft diameter: 9 mm 1 pc(s)



























