
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
14-day return policy included
Highlights & Details
TC worm gear motor 24 V DC, 30 U/min, 9 Nm
- Nominal voltage: 24 VDC
- Nominal RPM: 30
- Shaft Ø: 12 mm
Technical specifications
- No load current: 0.8 A
- Stall torque: 50 Nm
- Reduction ratio: 81:1
- Product type
DC gearmotor
- Type
TC-NZD2801-24-9
- Nominal voltage
24 V DC
- Nominal RPM
30 U/min
- Shaft design
with 4 x 12 key
- Manufacturer part #
TC-13652912
- Shaft Ø
12 mm
- Nominal torque
9 Nm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3413228 TRU COMPONENTS DC gearmotor TC-NZD2801-24-9 TC-13652912 24 V DC 9 Nm 30 U/min Shaft diameter: 12 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3413228 TRU COMPONENTS DC gearmotor TC-NZD2801-24-9 TC-13652912 24 V DC 9 Nm 30 U/min Shaft diameter: 12 mm 1 pc(s)
Description
Scope of delivery
- DC gearmotor


























