
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
14-day return policy included
Highlights & Details
DC Planetary gear motor 24 V DC 2.0 Nm
- DC planetary gear modor without encoder
- Nominal voltage: 24 V DC
- Nominal current: 3.8 A
- Shaft diameter: 8 mm
- Norminal RPM: 95 U/min
- Rotation direction: CCW
Technical specifications
- Product type
DC gearmotor
- Type
TC-NPG2422
- Nominal voltage
24 V DC
- Nominal current
3.8 A
- Nominal current - rounded value
3.8 A
- Nominal RPM
95 U/min
- Features
Epicyclic gear train
- Drive torque
2.0 Nm
- Manufacturer part #
TC-13609544
- Type
Without encoder
- Shaft Ø
8 mm
- Nominal torque
2.0 Nm
- Idle speed
95 U/min
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3402386 TRU COMPONENTS DC gearmotor TC-NPG2422 TC-13609544 24 V DC 3.8 A 2.0 Nm 95 U/min Shaft diameter: 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3402386 TRU COMPONENTS DC gearmotor TC-NPG2422 TC-13609544 24 V DC 3.8 A 2.0 Nm 95 U/min Shaft diameter: 8 mm 1 pc(s)































