
Highlights & Details
DC Planetary gear motor 24 V DC 0.294 Nm
- DC planetary gear modor without encoder
- Nominal voltage: 24 V DC
- Nominal current: 0.6 A
- Shaft diameter: 6 mm
- Norminal RPM: 92 U/min
- Rotation direction: CCW
Technical specifications
- Product type
DC gearmotor
- Type
TC-NPG240405
- Nominal voltage
24 V DC
- Nominal current
0.6 A
- Nominal current - rounded value
600 mA
- Nominal RPM
92 U/min
- Features
Epicyclic gear train
- Drive torque
0.294 Nm
- Manufacturer part #
TC-13609508
- Type
Without encoder
- Shaft Ø
6 mm
- Nominal torque
0.294 Nm
- Gear reduction (details)
Planetengetriebe
- Idle speed
92 U/min
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3402377 TRU COMPONENTS DC gearmotor TC-NPG240405 TC-13609508 24 V DC 0.6 A 0.294 Nm 92 U/min Shaft diameter: 6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3402377 TRU COMPONENTS DC gearmotor TC-NPG240405 TC-13609508 24 V DC 0.6 A 0.294 Nm 92 U/min Shaft diameter: 6 mm 1 pc(s)
































