
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
Brushless DC Planetary gear motor 24 V DC 0.65 Nm
- Brushless DC planetary gear modor without encoder
- Nominal voltage: 24 V DC
- Nominal current: 2.5 A
- Shaft diameter: 8 mm
- Norminal RPM: 470 U/min
- Rotation direction: CW / CCW
Technical specifications
- Product type
DC gearmotor
- Type
TC-NPG242048BL
- Nominal voltage
24 V DC
- Nominal current
2.5 A
- Nominal current - rounded value
2.5 A
- Nominal RPM
470 U/min
- Features
Brushless
- Drive torque
0.65 Nm
- Manufacturer part #
TC-13609532
- Type
Without encoder
- Shaft Ø
8 mm
- Nominal torque
0.65 Nm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3402383 TRU COMPONENTS DC gearmotor TC-NPG242048BL TC-13609532 24 V DC 2.5 A 0.65 Nm 470 U/min Shaft diameter: 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3402383 TRU COMPONENTS DC gearmotor TC-NPG242048BL TC-13609532 24 V DC 2.5 A 0.65 Nm 470 U/min Shaft diameter: 8 mm 1 pc(s)































