
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Highlights & Details
joy-it, gear stepper motor, NEMA 17, 0.44 Nm, gear 19.2:1, 3.11 V, 1.68A
- Shaft dimensions: Ø 8 x 18 mm (7 mm flat point)
- Gear stepper motor: Conversion ratio 19.2:1
- Incl. connection cable
Technical specifications
- Reduction ratio 19.2: 1
- Phase resistance 1.85 Ω
- Phase inductance 2.8 mH
- Insulation resistance Min. 100 MΩ AT 500 V DC
- Insulation class B (130 °C)
- Moment of inertia 38 g.
- cm²
- Snap-in torque 0.02 Nm
- Angle
1,8°
- Holding torque
0.44 Nm
- Max. phase load
1.68 A
- Shaft Ø
8 mm
- Shaft length
18 mm
- Manufacturer part #
NEMA17-07GM
- Type
NEMA17-07GM
- Width
42 mm
- Flange size
42 mm
- Nominal current
1.68 A
- Nominal voltage
3.11 V
- Phases
2
- Shaft Ø
8 mm
- Rotational speed
3000 U/min
- Nominal torque
0.44 Nm
- Motor length
83 mm
- Max. ambient temperature
50 °C
- Min. ambient temperature
-10 °C
- Weight
550 g
- Product type
Stepper motor
Documents & Downloads
Datasheet
Datasheet 2355877 Joy-it Stepper motor NEMA17-07GM 0.44 Nm 1.68 A 1.68 A Shaft diameter: 8 mm
User & Safety Instructions
User & Safety Instructions 2355877 Joy-it Stepper motor NEMA17-07GM 0.44 Nm 1.68 A 1.68 A Shaft diameter: 8 mm
Description
Our NEMA 17 series are very small high-torque stepper motors that can achieve speeds of up to 3000 rpm.
This compact stepper motor with a 19.2:1 translatable gear is well suited for applications in which a precise and powerful stepper motor is required.
This text is machine translated.
This compact stepper motor with a 19.2:1 translatable gear is well suited for applications in which a precise and powerful stepper motor is required.
This text is machine translated.
Scope of delivery
- Motor with connection cable









































