
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
joy-it stepper motor, NEMA FLAT - 0.06 Nm, 0.8 A - ultra-flat design
- Ultra-slim design
- Holding torque 0.06 Nm
- Phase current max. 0.8 A
- Wavelength 10 mm
- Shaft diameter: 4 mm.
- Incl. connection cable with JST connector (4pol.)
Technical specifications
- Phase resistance 3.5 Ω
- Phase inductance 1.8 mH
- Insulation resistance Min. 100MΩ AT 500 V DC
- Insulation class B (130 °C)
- Moment of inertia 15 g.
- cm²
- Latching torque 8 mNm
- Operating voltage
2.8 V
- Angle
1,8°
- Holding torque
0.06 Nm
- Max. phase load
0.8 A
- Shaft Ø
4 mm
- Shaft length
10 mm
- Manufacturer part #
NEMA-FLAT01
- Type
NEMA-FLAT01
- Width
60 mm
- Nominal current
0.8 A
- Nominal voltage
2.8 V
- Phases
2
- Shaft Ø
4 mm
- Rotational speed
3000 U/min
- Nominal torque
0.06 Nm
- Motor length
9.6 mm
- Max. ambient temperature
50 °C
- Min. ambient temperature
-10 °C
- Weight
75 g
- Product type
Stepper motor
Documents & Downloads
Datasheet
Datasheet 2355880 Joy-it Stepper motor NEMA-FLAT01 0.06 Nm 0.8 A 0.8 A Shaft diameter: 4 mm
User & Safety Instructions
User & Safety Instructions 2355880 Joy-it Stepper motor NEMA-FLAT01 0.06 Nm 0.8 A 0.8 A Shaft diameter: 4 mm
Description
These ultra-flat stepper motors were developed especially for the feeders in semiconductor production.
Thanks to its very space-saving design, it is particularly suitable for use in areas with very limited installation space.
Further details as well as a technical drawing can be found in the data sheet.
This text is machine translated.
Thanks to its very space-saving design, it is particularly suitable for use in areas with very limited installation space.
Further details as well as a technical drawing can be found in the data sheet.
This text is machine translated.
Scope of delivery
- Motor






























