
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
joy-it stepper motor, NEMA 11 - 0.12 Nm, 0.67 A - 6.5V, 2 phases
- Holding torque: 0.12 Nm
- Max 3,000 revolutions
- Shaft 5 x 18mm
- Incl. connection cable
Technical specifications
- Phase resistance 9.7 Ω
- Phase inductance 6.8 mH
- Insulation resistance 100 MΩ min. at 500 V DC
- Insulation class B (130 °C)
- Moment of inertia 18 g.
- cm²
- Latching torque 8 mNm
- Operating voltage
6.5 V
- Angle
1,8°
- Holding torque
0.12 Nm
- Max. phase load
0.67 A
- Shaft Ø
5 mm
- Shaft length
18 mm
- Manufacturer part #
NEMA11-02
- Type
NEMA11-02
- Width
28 mm
- Flange size
28 mm
- Nominal current
0.67 A
- Nominal voltage
6.5 V
- Phases
2
- Shaft Ø
5 mm
- Rotational speed
3000 U/min
- Nominal torque
0.12 Nm
- Motor length
52 mm
- Max. ambient temperature
50 °C
- Min. ambient temperature
-10 °C
- Weight
120 g
- Product type
Stepper motor
Documents & Downloads
Datasheet
Datasheet 2435973 Joy-it Stepper motor NEMA11-02 0.12 Nm 0.67 A 0.67 A Shaft diameter: 5 mm
User & Safety Instructions
User & Safety Instructions 2435973 Joy-it Stepper motor NEMA11-02 0.12 Nm 0.67 A 0.67 A Shaft diameter: 5 mm
Description
Our NEMA 11 series are very small high-torque stepper motors that can achieve speeds of up to 3000 rpm.
These motors are used in model construction and in the engineer scene as well as in industrial environments (e.g. Positioning of optics, dosing pumps, interlocks, etc.).
This text is machine translated.
These motors are used in model construction and in the engineer scene as well as in industrial environments (e.g. Positioning of optics, dosing pumps, interlocks, etc.).
This text is machine translated.
Scope of delivery
- Motor with connection cable






























