
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Highlights & Details
NEMA 23 stepper motor - 3A - 3Nm
- High product quality
- Connection: 4-pin socket (JST plug)
- Ideal for robotics, CNC, 3D printing, milling
- Temperature range -10 to +50 degrees
- Insulation class: B (up to 130 degrees)
- Steps per revolution : 200
Technical specifications
- Shaft dimensions
- Ø 7.5 x 32 mm (single shaft)
- Specification:
- 57SHD4934-34B
- Connection
- 4-wire cable
- Steps per revolution
- 200
- Dimensions
- 56 x 56 x 101 mm
- Delivery includes
- NEMA23-03 engine
- FEATURES
- Holding torque
- 3 Nm
- Nominal voltage
- 8.4 V
- Nominal current
- 3 A
- Step angle
- 1.8 °
- Number of phases
- 2
- Phase resistance
- 2.8 Ω
- Phase inductance
- 4.2 mH
- Insulating resistance
- 500 V DC
- Insulation class
- B (130°)
- Moment of inertia
- 260 g
- cm²
- Snap-in torque
- 0.04 Nm
- allowed Temperature range:
- -10°C - 50 °C
- Angle
1,8°
- Holding torque
3 Nm
- Max. phase load
3 A
- Shaft Ø
7,5 mm
- Shaft length
32 mm
- Manufacturer part #
Nema23-03
- Type
Nema23-03
- Width
56 mm
- Nominal current
3 A
- Nominal voltage
8.4 V
- Phases
2
- Shaft Ø
7.5 mm
- Nominal torque
3 Nm
- Motor length
101 cm
- Max. ambient temperature
50 °C
- Min. ambient temperature
-10 °C
- Weight
1000 g
- UKCA
yes
- Product type
Stepper motor
Documents & Downloads
Datasheet
Datasheet 2148835 Joy-it Stepper motor Nema23-03 3 Nm 3 A 3 A Shaft diameter: 7.5 mm
User & Safety Instructions
User & Safety Instructions 2148835 Joy-it Stepper motor Nema23-03 3 Nm 3 A 3 A Shaft diameter: 7.5 mm
Conformity certificate
Conformity certificate 2148835 Joy-it Stepper motor Nema23-03 3 Nm 3 A 3 A Shaft diameter: 7.5 mm
Description
This stepper motor with its high power is ideally suited for tasks in the areas of auto-matisation, CNC (e.g. Milling, etc.) or robotics. The high holding torque of 3 Nm distinguishes this engine.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Motor































