
Highlights & Details
NEMA 14-01, 4.5mm single shaft, 0.4A, 8V
- High quality product
- Connection: 4-pin socket (JST plug)
- Ideal for robotics, CNC, 3D printing
- Temperature range -10 bid +50 degrees
- Insulation class: B (up to 130 degrees)
Technical specifications
- Shaft dimensions Ø 5 x 16 mm (single shaft)Specification 35SHD0001-20BConnection 4-pin Socket (JST)Steps per revolution 200Dimensions 35 x 35 x 29 mmDelivery scope NEMA14-01 stepper motorFEATURESHolding torque 0.1 NmStep angle 1.8 °Nominal current 0.4 ANumber of phases 2Phase resistance 20 ΩPhase inductance 20 mHInsulation resistance 500 VInsulation class B (130°C)Moment of inertia 12 g.
- cm²Locking torque 0.008 Nmallowed Temperature range -10°C - 50°C.
- Angle
1,8°
- Holding torque
0.1 Nm
- Max. phase load
0.4 A
- Shaft Ø
5 mm
- Shaft length
16 mm
- Manufacturer part #
nema14-01
- Type
nema14-01
- Width
35 mm
- Nominal current
0.4 A
- Nominal voltage
8 V
- Phases
2
- Shaft Ø
5 mm
- Nominal torque
0.1 Nm
- Motor length
29 mm
- Max. ambient temperature
50 °C
- Min. ambient temperature
-10 °C
- Weight
120 g
- UKCA
yes
- Product type
Stepper motor
Documents & Downloads
Datasheet
Datasheet 2142507 Joy-it Stepper motor nema14-01 0.1 Nm 0.4 A 0.4 A Shaft diameter: 5 mm
Datasheet 2142507 Joy-it Stepper motor nema14-01 0.1 Nm 0.4 A 0.4 A Shaft diameter: 5 mm
User & Safety Instructions
User & Safety Instructions 2142507 Joy-it Stepper motor nema14-01 0.1 Nm 0.4 A 0.4 A Shaft diameter: 5 mm
Information
Information 2142507 Joy-it Stepper motor nema14-01 0.1 Nm 0.4 A 0.4 A Shaft diameter: 5 mm
Information 2142507 Joy-it Stepper motor nema14-01 0.1 Nm 0.4 A 0.4 A Shaft diameter: 5 mm
Description
This text is machine translated.
Scope of delivery
- Stepper motor
































