
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
joy-it stepper motor, NEMA 8 – 0.022 Nm, 0.6 A – shaft diameter: 4mm
- Holding torque 22 mNm (0.022 Nm)
- Phase current max. 0.6 A
- Wavelength 18.5 mm
- Shaft diameter: 4 mm.
- Incl. connection cable
Technical specifications
- Shaft dimensions
- Ø 4 x 8.5 mm
- Connection
- 6-pin JST socket
- Dimensions
- 20 x 22 x 27.3 mm
- Holding torque
- 22 mNm
- Nominal voltage
- 4.26 V.
- Nominal current
- 0.6 A
- Step angle
- 1.8 °
- Number of phases
- 2
- Phase resistance
- 7.1 Ω
- Phase inductance
- 2.1 mH
- Insulating resistance
- Min 100MΩ AT 500 V DC
- Insulation class
- B (130 °C)
- Moment of inertia
- 2 g
- cm²
- Snap-in torque
- 3 mNm
- Operating voltage
4.26 V
- Angle
1,8°
- Holding torque
0.022 Nm
- Max. phase load
0.6 A
- Shaft Ø
4 mm
- Shaft length
8.5 mm
- Manufacturer part #
NEMA08-03
- Type
NEMA08-03
- Width
20 mm
- Flange size
20 mm
- Nominal current
0.6 A
- Nominal voltage
4.26 V
- Phases
2
- Shaft Ø
4 mm
- Rotational speed
3000 U/min
- Nominal torque
0.022 Nmm
- Pins
6
- Motor length
27.3 mm
- Max. ambient temperature
50 °C
- Min. ambient temperature
-10 °C
- Weight
60 g
- Product type
Stepper motor
Documents & Downloads
Datasheet
Datasheet 2355873 Joy-it Stepper motor NEMA08-03 0.022 Nm 0.6 A 0.6 A Shaft diameter: 4 mm
User & Safety Instructions
User & Safety Instructions 2355873 Joy-it Stepper motor NEMA08-03 0.022 Nm 0.6 A 0.6 A Shaft diameter: 4 mm
Description
Our NEMA 8 series are very small high-torque stepper motors that can achieve speeds of up to 3000 rpm.
These motors are used in model construction and in the engineer scene as well as in industrial environments (e.g. Positioning of optics, dosing pumps, interlocks, etc.).
Please refer to the data sheet in the shop for the exact technical details.
This text is machine translated.
These motors are used in model construction and in the engineer scene as well as in industrial environments (e.g. Positioning of optics, dosing pumps, interlocks, etc.).
Please refer to the data sheet in the shop for the exact technical details.
This text is machine translated.
Scope of delivery
- Motor, connection cable






























