
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
joy-it stepper motor, NEMA 8 - 16 mNm, 0.6 A - shaft diameter: 4mm
- Holding torque: 16 MNM
- Phase current max. 0.6 A
- Wavelength 18.5 mm
- Shaft diameter: 4 mm.
- Incl. connection cable
Technical specifications
- Holding torque
- 16 mNm
- Nominal voltage
- 3.9 V / 3
- Nominal current
- 0.6 A
- Step angle
- 1.8 ° ±5%
- Number of phases
- 2
- Phase resistance
- 6.5 Ω
- Phase inductance
- 1.7 mH
- Insulating resistance
- Min 100 MΩ AT 500 V DC
- Insulation class
- B (130 °C)
- Moment of inertia
- 2 g
- cm²
- Snap-in torque
- 18 mNm
- allowed Temperature range:
- -10 °C - 50 °C
- Motor length: 30mm
- Operating voltage
3.9 V
- Angle
1,8°
- Holding torque
16 Nm
- Max. phase load
0.6 A
- Shaft Ø
4 mm
- Shaft length
18.5 mm
- Manufacturer part #
NEMA08-01
- Type
NEMA08-01
- Width
20 mm
- Flange size
20 mm
- Nominal current
0.6 A
- Nominal voltage
3.9 V
- Phases
2
- Shaft Ø
4 mm
- Rotational speed
max. 3000 U/min
- Nominal torque
16 Nmm
- Motor length
30 mm
- Max. ambient temperature
50 °C
- Min. ambient temperature
-10 °C
- Weight
60 g
- Product type
Stepper motor
Documents & Downloads
Datasheet
Datasheet 2355872 Joy-it Stepper motor NEMA08-01 16 Nm 0.6 A 0.6 A Shaft diameter: 4 mm
User & Safety Instructions
User & Safety Instructions 2355872 Joy-it Stepper motor NEMA08-01 16 Nm 0.6 A 0.6 A Shaft diameter: 4 mm
Description
Our NEMA 8 series are very small high-torque stepper motors that can achieve speeds of up to 3000 rpm.
These motors are used in model construction and in the engineer scene as well as in industrial environments (e.g. Positioning of optics, dosing pumps, interlocks, etc.).
Please refer to the data sheet in the shop for the exact technical details.
This text is machine translated.
These motors are used in model construction and in the engineer scene as well as in industrial environments (e.g. Positioning of optics, dosing pumps, interlocks, etc.).
Please refer to the data sheet in the shop for the exact technical details.
This text is machine translated.
Scope of delivery
- Motor, connection cable






























