
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Highlights & Details
joy-it stepper motor, NEMA FLAT - 0.016 Nm, 0.5 A - ultra-flat design
- Ultra-flat design
- Dimensions 33 x 40 x 9.5 mm
- Connection: JST socket to cable
Technical specifications
- Phase resistance
- 3.5 Ω
- Phase inductance
- 0.9 mH
- Insulating resistance
- Min 100MΩ AT 500 V DC
- Insulation class
- B (130°)
- Moment of inertia
- 2 g
- cm²
- Snap-in torque
- 2 mNm
- Operating voltage
1.75 V
- Angle
1,8°
- Holding torque
0.016 Nm
- Max. phase load
0.5 A
- Shaft Ø
4 mm
- Shaft length
10 mm
- Manufacturer part #
NEMA-FLAT02
- Type
NEMA-FLAT02
- Width
33 mm
- Nominal current
0.5 A
- Nominal voltage
1.75 V
- Phases
2
- Shaft Ø
4 mm
- Rotational speed
3000 rps
- Nominal torque
0.016 Nm
- Motor length
9.5 mm
- Max. ambient temperature
50 °C
- Min. ambient temperature
-10 °C
- Weight
30 g
- Product type
Stepper motor
Documents & Downloads
Datasheet
Datasheet 2355881 Joy-it Stepper motor NEMA-FLAT02 0.016 Nm 0.5 A 0.5 A Shaft diameter: 4 mm
User & Safety Instructions
User & Safety Instructions 2355881 Joy-it Stepper motor NEMA-FLAT02 0.016 Nm 0.5 A 0.5 A Shaft diameter: 4 mm
Description
These ultra-flat stepper motors were developed especially for the feeders in semiconductor production.
They are particularly suitable for use in areas with very limited installation space.
This text is machine translated.
They are particularly suitable for use in areas with very limited installation space.
This text is machine translated.
Scope of delivery
- Motor incl. connection cable






























