
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Highlights & Details
Joy-IT STEPPER MOTOR NEMA -23-01, double shaft
- Double shaft
- Holding torque: 3 NM
- No. of phases: 4
- Step Angle: 1.8 degrees
- Shaft diameter: 8 mm
Technical specifications
- Double shaft
- Operating voltage
2.8 V
- Angle
1.8°
- Holding torque
3 Nm
- Max. phase load
4.2 A
- Shaft Ø
8 mm
- Shaft length
24 mm
- Manufacturer part #
NEMA 23-01
- Type
NEMA 23-01
- Width
60.5 mm
- Nominal voltage
2.8 V
- Phases
4
- Shaft Ø
8 mm
- Nominal torque
3 Nm
- Motor length
88 mm
- Product type
Stepper motor
Documents & Downloads
Datasheet
Datasheet 1597326 Joy-it Stepper motor NEMA 23-01 NEMA 23-01 3 Nm 4.2 A Shaft diameter: 8 mm
User & Safety Instructions
User & Safety Instructions 1597326 Joy-it Stepper motor NEMA 23-01 NEMA 23-01 3 Nm 4.2 A Shaft diameter: 8 mm
Description
With the nema 23-01 you get a robsten, high-performance stepper motor.
It is equipped with a double shaft and has a holding torque of 3 Nm.
This text is machine translated.
It is equipped with a double shaft and has a holding torque of 3 Nm.
This text is machine translated.
Scope of delivery
- Motor


































