• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Duplex-Network cable CAT 5e SF/UTP 8 x 2 x 0.196 mm² White 100 m

1/2
Product type
Network cable
Specification
CAT 5e
Shielding
SF/UTP
No. of leads
16 x
Cross section (each core)
0.196 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.62)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CCA CAT 5e network cable, packed

Our service for you

Technical specifications

  • Conductor construction: 0.5 mm
Product type

Network cable

CAT 5e

SF/UTP

No. of leads

16 x

Cross section (each core)

0.196 mm²

Cross section

8 x 2 x 0.196 mm²

Cable features

Duplex

CCAW

Common shield

Outside Ø

11.60 mm

Width

11.6 mm

Height

5.8 mm

Factory colour

White

Max. frequency

100 MHz

Content

100 m

AWG max.

24

Packaged

Yes

Sold per metre

No

Manufacturer part #

1571500

Type

CCA

Insulation material

PVC

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Halogen-free

No

Twisted pair cabling (part 1)

Yes (1)

Description

This text is machine translated.

CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
The inner cross-section area of a conductor through which high-frequency alternating current is flowing practically does not do any transmission function.
The network cable - CCA is thus a really economical and weight-reduced alternative to the conventional full-copper line and this at equivalent power and transmission characteristcs.

Scope of delivery

  • Packing (100 m).

What kind of Unassembled Network Cables are you looking for?