• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ELT 16 Cable grommet slotted Terminal Ø (max.) 16 mm Elastomer Grey 1 pc(s)

Product type
Cable grommet
Features
slotted
Material
Elastomer
Clamp Ø
16 mm
Terminal Ø (max.)
16 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS CABLE GUIDE STRIP KTs 16

  • Clamp-Ø: 16 mm - 16 mm;Factory colour: Grey;Material: ElastomerFlame class UL94-VO (self-extinguishing)Protection system: IP65Temperature range -40°C to +90°C.Halogen-free, silicon-free

Technical specifications

Product type

Cable grommet

Features

slotted

Factory colour

Grey

Material

Elastomer

Length

21 mm

Width

21 mm

Dim

(L x W) 21 mm x 21 mm

Clamp Ø

16 mm

Terminal Ø (max.)

16 mm

Min. temperature

-30 °C

Max. temperature

+90 °C

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

TC-10329264

Type

ELT 16

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582316 TRU COMPONENTS ELT 16 Cable grommet slotted Terminal Ø (max.) 16 mm Elastomer Grey 1 pc(s)

Description

The bushing inserts of the TRU COMPONENTS series ELT are used in the DVK cable entry strips. You will find these in the accessories tab.

This text is machine translated.