• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ESD heel strap 1 pc(s) Black/red Velcro, Silver yarn webbing, Black/red Bag

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD heel strap, wool Velcro without elastic, black/red

  • Surface resistance: 1 MΩ
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Packaging type

Bag

Product type

ESD heel strap

Type

Velcro, Silver yarn webbing, Black/red

Factory colour

Black/red

Material

Synthetic rubber

Silver thread

Protective resistor

1 MΩ

Dim

(L x W x H) 150 x 100 x 20 mm

Range of use

ESD

Moisture Sensitiviy Level (MSL)

1

Height

20 mm

Length

150 mm

Width

100 mm

Documents & Downloads

Datasheet

Datasheet 3594152 TRU COMPONENTS ESD heel strap 1 pc(s) Black/red Velcro, Silver yarn webbing, Black/red Bag

User & Safety Instructions

User & Safety Instructions 3594152 TRU COMPONENTS ESD heel strap 1 pc(s) Black/red Velcro, Silver yarn webbing, Black/red Bag

Description

Scope of delivery

  • Heel Strap
  • Velcro, 200 mm
  • Silver yarn webbing, 300 mm

More interesting products

(*All information is plus legal VAT)