• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD shoe covers 10 pc(s) Blue

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

86 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios EPA/ESD shoe covers 15x38 cm 10 pcs

  • Ideal for EPA/ESD zone and clean room
  • Breathable non-woven polypropylene, 0.35 mm thick
  • Including extra ESD-band conductive for shoes
  • Meets the requirements of the "ESD standard" DIN EN 61340-5-1

Technical specifications

  • Standard DIN EN 61340-5-1
  • Design: ESD shoe covers 15x38 cm
  • Operating temperature: -10 ... +75 °C
Product type

ESD shoe covers

Factory colour

Blue

Material

PP

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2245949 Quadrios ESD shoe covers 10 pc(s) Blue

User & Safety Instructions

User & Safety Instructions 2245949 Quadrios ESD shoe covers 10 pc(s) Blue

Description

The blue ESD shoe cover is designed for easy use in ESD protection zones and clean rooms and can be easily attached to the footwear. The design includes a conductive ESD band on each piece of material. With a surface resistance of 10^4 - 10^6 Ohm, a prevention or derivation of static charges is best guaranteed. Furthermore, any dirt or dust that may be present is well shielded and cannot contaminate the working area.

This text is machine translated.

Scope of delivery

  • 10 x shoe covers with elastic entry and ESD band

More interesting products

(*All information is plus legal VAT)