• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD shoe strap 1 pc(s) Blue

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Quadrios ESD permanent heel replacement tape (20m)

  • Safe grounding within an EPA/ESD zone
  • Stable and durable conductive tape for self assembly
  • Length: 20 m, individual for cutting
  • Meets the requirements of the "ESD standard" DIN EN 61340-5-1

Technical specifications

  • Standard DIN EN 61340-5-1
Product type

ESD shoe strap

Factory colour

Blue

Range of use

ESD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2245953 Quadrios ESD shoe strap 1 pc(s) Blue

User & Safety Instructions

User & Safety Instructions 2245953 Quadrios ESD shoe strap 1 pc(s) Blue

Description

The ESD heel strap fabric is designed for continuous use and can be cut off from the roll according to individual requirements. With a surface resistance of 10^4 ohms, a prevention or derivation of static charges is best guaranteed.

This text is machine translated.

Scope of delivery

  • Roll 20 m

More interesting products

(*All information is plus legal VAT)