• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ESD shoe covers 20 pc(s) Blue, Black XL, 46 x 16 cm anti-static Box

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

992 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS ESD Shoe Covers, XL, 46 x 16 cm, 20 pieces

  • Material: Non-woven
  • Surface resistance: 10³–10⁶ ohms
  • Color: Blue with black belt
  • Size: 46 x 16 cm (XL)
  • Type: Anti-slip pattern
  • 2.54 cm wide conductive strip covering the entire bottom
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Packaging type

Box

Product type

ESD shoe covers

Type

XL, 46 x 16 cm

Features

anti-static

Factory colour

Blue

Black

Material

Fleece

Protective resistor

10³–10⁶ Ω

Range of use

ESD

ESD identifier

C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3752503 TRU COMPONENTS ESD shoe covers 20 pc(s) Blue, Black XL, 46 x 16 cm anti-static Box

User & Safety Instructions

User & Safety Instructions 3752503 TRU COMPONENTS ESD shoe covers 20 pc(s) Blue, Black XL, 46 x 16 cm anti-static Box

Description

Features

  • Complies with DIN EN 61340-5-1

Scope of delivery

  • 20x (10 pairs) ESD Shoe Covers

More interesting products

(*All information is plus legal VAT)