Suitable for Critical Environments, ISO 7 (Class 10,000)
Product code and batch number are traceable
Sold in cartons with 600 clean-room overshoes (100 per bag, 6 bags per box)
Technical specifications
Size L
Length 16” (406mm)
Height 6.9" (175 mm)
Product type
ESD shoe covers
Type
603-4001
Factory colour
Blue
Material
Fleece
Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 3456213 Antistat ESD shoe covers 600 pc(s) Blue 603-4001
User & Safety Instructions
User & Safety Instructions 3456213 Antistat ESD shoe covers 600 pc(s) Blue 603-4001
Description
The blue overshoes for clean rooms are non-slip disposable overshoes. They are suitable for ISO 7 controlled environments (Class 10,000). Made of 100% lint-free fabric polypropylene with step seams and spray on latex anti-slip profiles for greater safety. Robust, durable and light. Manufactured and tested in ISO-accredited facilities in accordance with the technical specifications of Integrity. Designed for use in critical environments (ISO 7). Each pair of overshoes is traceable by product number and batch number, WAS ensures quality control and traceability in regulated environments. They are suitable Ideal for applications such as clean rooms and laboratories and provide important protection and contamination control. The packaging consists of a carton with 600 clean-room overshoes, 100 per bag and 6 bags per carton, WAS facilitates the use in large quantities in controlled environments.
This text is machine translated.
Scope of delivery
600 pieces
Description
The blue overshoes for clean rooms are non-slip disposable overshoes. They are suitable for ISO 7 controlled environments (Class 10,000). Made of 100% lint-free fabric polypropylene with step seams and spray on latex anti-slip profiles for greater safety. Robust, durable and light. Manufactured and tested in ISO-accredited facilities in accordance with the technical specifications of Integrity. Designed for use in critical environments (ISO 7). Each pair of overshoes is traceable by product number and batch number, WAS ensures quality control and traceability in regulated environments. They are suitable Ideal for applications such as clean rooms and laboratories and provide important protection and contamination control. The packaging consists of a carton with 600 clean-room overshoes, 100 per bag and 6 bags per carton, WAS facilitates the use in large quantities in controlled environments.