• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Fastener Screw fixing 532019 Bundle Ø range 8 mm (max) Ecru 25 pc(s)

1/4
Product type
Fastener
Fastening method
Screw fixing
Bundle Ø (max.)
8 mm
Material
Polyamide 6.6
Bundle Ø range
8 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1110 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting clips set

  • 25 pieces

Our service for you

Technical specifications

Product type

Fastener

Fastening method

Screw fixing

Bundle Ø range

8 mm (max)

Bundle Ø (max.)

8 mm

Material

Polyamide 6.6

Mounting Ø (min.)

4.20 mm

Mounting Ø (max.)

4.20 mm

Factory colour

Ecru

Halogen-free

No

Content

25 pc(s)

Manufacturer part #

532019

RoHS-compliant

Yes

Type

532019

Documents & Downloads

Datasheet

Datasheet 1571263 TRU COMPONENTS Fastener Screw fixing 532019 Bundle Ø range 8 mm (max) Ecru 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1571263 TRU COMPONENTS Fastener Screw fixing 532019 Bundle Ø range 8 mm (max) Ecru 25 pc(s)

Description

For mounting the cables and lines with screw mounting.

More interesting products

(*All information is plus legal VAT)