• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 11952971 Cable mount Screw fixing, Self-adhesive 11952971 4x thread Ecru 1 pc(s)

Product type
Cable mount
Fastening method
Screw fixing
Self-adhesive
Material
Polyamide 6.6
Features
4x thread
Max. cable tie width
5.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

955 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.23 / piece)
€ 1.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting base with glue

  • Ecru
  • Cable mount
  • Screw fixing, Self-adhesive

Our service for you

Technical specifications

Product type

Cable mount

Features

4x thread

Max. cable tie width

5.30 mm

Fastening method

Screw fixing

Self-adhesive

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (max.)

5.70 mm

Factory colour

Ecru

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

11952971

Width

28 mm

Height

5.70 mm

Length

28 mm

RoHS-compliant

Yes

Type

11952971

Documents & Downloads

Datasheet

Datasheet 1553249 WKK 11952971 Cable mount Screw fixing, Self-adhesive 11952971 4x thread Ecru 1 pc(s)

More interesting products

(*All information is plus legal VAT)