• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T24CA067 Cable mount Self-adhesive, Screw fixing TC-12888540 4x thread White 50 pc(s)

Product type
Cable mount
Fastening method
Self-adhesive
Screw fixing
Material
Polyamide
Features
4x thread
Max. cable tie width
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adhesive base 19 x 19 mm white 50 PCs

  • Set with 50 self-adhesive mounting bases/adhesive sockets
  • Holes are provided for optional screw mounting
  • Colour: White (size 19 x 19 mm)

Technical specifications

Product type

Cable mount

Features

4x thread

Max. cable tie width

5 mm

Fastening method

Self-adhesive

Screw fixing

Material

Polyamide

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

White

Content

50 pc(s)

Manufacturer part #

TC-12888540

Dimensions

19 x 19 mm

Width

19 mm

Length

19 mm

Type

T24CA067

Documents & Downloads

Datasheet

Datasheet 3222135 TRU COMPONENTS T24CA067 Cable mount Self-adhesive, Screw fixing TC-12888540 4x thread White 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3222135 TRU COMPONENTS T24CA067 Cable mount Self-adhesive, Screw fixing TC-12888540 4x thread White 50 pc(s)

Description

One-way cable ties made from plastic or similar items are now a must-have in the world of technology, electronics and mechanics. As an affordable and reliable connection and bundling element, applications go far beyond fixing and bundling cables and hoses! These polyamide adhesive sockets are Ideal for the fixing of cable ties or similar components on suitable, smooth surfaces. The bases manufactured from highly pure polyamide are very stable and equipped with 3M adhesive so that they hold optimally and durability on suitable, smooth surfaces. For even more stable support, the adhesive socket are also equipped with mounting holes for screw mounting.

Caution: The surfaces must be clean and dry in order for the full adhesive force to develop. After approx. 1.5 hours, a basic strength is reached, after max. 24 hours, the final strength on the respective surface is reached.

This text is machine translated.

Scope of delivery

  • 50 x adhesive base 19 x 19 mm white

More interesting products

(*All information is plus legal VAT)