• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS HighPower LED Green 110 ° 350 mA 3.4 V

Image similar
Product type
HighPower LED
Forward voltage U(F)
3.4 V
Forward current I(F)
350 mA
Type
SMD
Radiation angle
110 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • 1 W
Product type

HighPower LED

Factory colour

Green

Forward voltage U(F)

3.4 V

Forward current I(F)

350 mA

Type

SMD

Luminous flux (Φ)

80 lm

Wavelength

523 nm

Radiation angle

110°

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1577322 TRU COMPONENTS HighPower LED Green 110 ° 350 mA 3.4 V

User & Safety Instructions

User & Safety Instructions 1577322 TRU COMPONENTS HighPower LED Green 110 ° 350 mA 3.4 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)