• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS HighPower LED Warm white 110 ° 750 mA 4 V

Image similar
Product type
HighPower LED
Forward voltage U(F)
4 V
Forward current I(F)
750 mA
Type
SMD
Radiation angle
110 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 3 W .
  • With Heat Sink
Product type

HighPower LED

Factory colour

Warm white

Forward voltage U(F)

4 V

Forward current I(F)

750 mA

Type

SMD

Luminous flux (Φ)

180 lm

Colour temperature

2700 3500 K

Radiation angle

110°

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1577432 TRU COMPONENTS HighPower LED Warm white 110 ° 750 mA 4 V

User & Safety Instructions

User & Safety Instructions 1577432 TRU COMPONENTS HighPower LED Warm white 110 ° 750 mA 4 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)