• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS HX-NZM20 N/A with strain relief M20 Brass Brass 1 pc(s)

1/2
Product type
Cable gland
External thread
M20
Material
Brass
Clamp Ø
6 mm
Terminal Ø (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/A with strain relief M20

  • Helical screwed cable glandExternal thread: M20;Material: Brass

Technical specifications

Product type

Cable gland

Features

with strain relief

Factory colour

Brass

External thread

M20

Material

Brass

Clamp Ø

6 mm

Terminal Ø (max.)

12 mm

Thread length

8 mm

Length

97 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP68

Content

1 pc(s)

Manufacturer part #

TC-10473452

Type

HX-NZM20

Documents & Downloads

Datasheet

Datasheet 2618363 TRU COMPONENTS HX-NZM20 N/A with strain relief M20 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2618363 TRU COMPONENTS HX-NZM20 N/A with strain relief M20 Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)