• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS HX-NZM30 N/A with strain relief M30 Brass Brass 1 pc(s)

1/2
Product type
Cable gland
External thread
M30
Material
Brass
Clamp Ø
13 mm
Terminal Ø (max.)
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/A with strain relief M30

  • Helical screwed cable glandExternal thread: M30;Material: Brass

Technical specifications

Product type

Cable gland

Features

with strain relief

Factory colour

Brass

External thread

M30

Material

Brass

Clamp Ø

13 mm

Terminal Ø (max.)

18 mm

Thread length

9 mm

Length

122 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP68

Content

1 pc(s)

Manufacturer part #

TC-10473464

Type

HX-NZM30

Documents & Downloads

Datasheet

Datasheet 2618366 TRU COMPONENTS HX-NZM30 N/A with strain relief M30 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2618366 TRU COMPONENTS HX-NZM30 N/A with strain relief M30 Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?