• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Jack adapter Jack plug 6.35 mm - Jack socket 3.5 mm Stereo Number of pins:3 100 pc(s)

Product type
Jack adapter
Type A
Jack plug 6.35 mm
Connector type
Adapter, straight
Type B
Jack socket 3.5 mm
Type
TC-2517004
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 79.99 / piece)
€ 270.00
-70 %
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stereo adapter/connector

  • Jack adapter
  • Jack plug 6.35 mm-Jack socket 3.5 mm

Our service for you

Technical specifications

Type

TC-2517004

Product type

Jack adapter

Type A

Jack plug 6.35 mm

Connector type

Adapter, straight

Type B

Jack socket 3.5 mm

Audio channels

Stereo

Manufacturer part #

TC-2517004

Factory colour

Black

Industrial packaging

Yes

Content

100 pc(s)

Number of pins

3

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1693832 TRU COMPONENTS Jack adapter Jack plug 6.35 mm - Jack socket 3.5 mm Stereo Number of pins:3 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1693832 TRU COMPONENTS Jack adapter Jack plug 6.35 mm - Jack socket 3.5 mm Stereo Number of pins:3 100 pc(s)

Description

3.5mm stereo-jack socket to 6.35mm stereo-jack plug.

This text is machine translated.

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)