
Highlights & Details
Mounted socket, fully insulated
- 16 A Black
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Jack socket
- Connector type
Socket, vertical vertical
- Pin Ø
4 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Connection
4 mm socket
- Factory colour
Black
- Insulation type
Insulated
- Manufacturer part #
1582235
- Type
1582235
- Dim
4
- Jack diameter
4 mm
- Content
1 pc(s)
- Insulation material
PVC
- Contact material
Nickel plated
- Dimensions
4 mm
- Length
22 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1582235 TRU COMPONENTS Jack socket Socket, vertical vertical Pin diameter: 4 mm Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1582235 TRU COMPONENTS Jack socket Socket, vertical vertical Pin diameter: 4 mm Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 25.13€ 24.73*
What kind of Jack Plugs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































