
Collection
LED wired
Blue
20 mA
3.5 V
20 mA
3 mm
THT
500 mcd
470 nm
60°
Tinted
Diffused
flashing
LED 3 mm
Circular
1.8 Hz
(Ø x L) 3 mm x 31.3 mm
-30 °C
+85 °C
31.3 mm
3 mm
Yes
1 pc(s)
Datasheet 1594095 TRU COMPONENTS LED-3-BLINK-BLAU-500 LED wired Blue Circular 3 mm 500 mcd 60 ° 20 mA
User & Safety Instructions 1594095 TRU COMPONENTS LED-3-BLINK-BLAU-500 LED wired Blue Circular 3 mm 500 mcd 60 ° 20 mA