
Number
Minimum order quantity: 3
Total (€ 0.74 / piece)
€ 2.22
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS 5 mm Round Milky Lens LED, Warm White
- Electronic signs and signals
- Small area illuminations
- Back lighting
- Other lighting
Technical specifications
- Product type
LED wired
- Factory colour
Warm white
- Forward voltage U(F)
2.9 V
- Forward current I(F)
20 mA
- Operating voltage
2.9 V
- Operating current
20 mA
- Casing
5 mm
- Light intensity I(V)
4200 mcd
- Colour coordinates
X:0.44, Y:0.41
- Colour temperature
2700-3200 K
- Radiation angle
100°
- Type (LEDs)
Diffused
Water clear
- Lens type
Circular
- Dim
(Ø) 5 mm
- Min. temperature
-30 °C
- Max. temperature
85 °C
- (Ø)
5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2637919 TRU COMPONENTS LED wired Warm white Circular 5 mm 4200 mcd 100 ° 20 mA 2.9 V
User & Safety Instructions
User & Safety Instructions 2637919 TRU COMPONENTS LED wired Warm white Circular 5 mm 4200 mcd 100 ° 20 mA 2.9 V
Description
Features
- High brightness LEDs
- 5 mm round standard directivity
- UV resistant epoxy
- Water clear body with milky lens
Scope of delivery
- Main unit
Hints
All standard LED chips require a current-limiting resistor/constant current power source.


































