
Number
Minimum order quantity: 3
Total (€ 0.97 / piece)
€ 2.91
incl. VAT
14-day return policy included
Highlights & Details
LED, super bright
Our service for you
Technical specifications
- Product type
LED wired
- Type
NSPW570DS
- Factory colour
White
- Forward voltage U(F)
3.2 V
- Forward current I(F)
20 mA
- Casing
5 mm
- Type
Radial lead
- Light intensity I(V)
1700 mcd
- Colour temperature
6500 K
- Radiation angle
120°
- Type (LEDs)
Non-tinted
Water clear
- Lens type
Circular
- Min. temperature
-30 °C
- Max. temperature
85 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 405621 Nichia NSPW570DS LED wired White Circular 5 mm 1700 mcd 120 ° 20 mA 3.2 V
User & Safety Instructions
User & Safety Instructions 405621 Nichia NSPW570DS LED wired White Circular 5 mm 1700 mcd 120 ° 20 mA 3.2 V
Description
The classic in the 5 mm housing. The highest quality and durability.
This text is machine translated.
This text is machine translated.
Hints
All standard LED chips require a current-limiting resistor/constant current power source.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.20*
What kind of Wired LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































