
Number
Minimum order quantity: 7
Total (€ 0.57 / piece)
€ 0.99
-42 %
€ 3.99
incl. VAT
14-day return policy included
Highlights & Details
Nichia NSPW300DS Sel. b2V/W LED wired White Circular 3 mm 15000 mcd 20 ° 20 mA 3.2 V
Our service for you
Technical specifications
- Product type
LED wired
- Type
NSPW300DS
- Factory colour
White
- Forward voltage U(F)
3.2 V
- Forward current I(F)
20 mA
- Operating voltage
3.2 V
- Operating current
20 mA
- Casing
3 mm
- Type
Radial lead
- Light intensity I(V)
15000 mcd
- Radiation angle
20°
- Type (LEDs)
Water clear
- Lens type
Circular
- Dim
(Ø) 3 mm
- (Ø)
3 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
Clear
- Casing
3 mm
Documents & Downloads
Datasheet
Datasheet 180754 Nichia NSPW300DS Sel. b2V/W LED wired White Circular 3 mm 15000 mcd 20 ° 20 mA 3.2 V
User & Safety Instructions
User & Safety Instructions 180754 Nichia NSPW300DS Sel. b2V/W LED wired White Circular 3 mm 15000 mcd 20 ° 20 mA 3.2 V
Description
The bright white LED of the pioneering white LED technology, Nichia ® is completely universal and versatile. Selected top-quality in terms of brightness and color coordinates. New types and improved specifications are continuously updated ..
Hints
Do not look directly into the beam! Risk of retinal damage!
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.71€ 7.97*
What kind of Wired LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































