
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Electric Cylinder TC24-50-500
- Input voltage: 24 V DC
- Stroke: 50 mm
- Rated load current: 3.5 A
- Load capacity: 500 N
- Minimum installation size: 155 ± 2 mm
- Cable Length: 700 mm
- Protection class: IP65
Technical specifications
- Manufacturer part #
TC-14973268
- Type
TC24-50-500
- Nominal voltage
24 V DC
- Speed (max.)
18 mm/s
- Stroke length
50 mm
- Thrust
500 N
- Thrust power
500 N
- Plastic free packaging
Plastic-free packaging
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 3743317 TRU COMPONENTS Linear actuator TC24-50-500 TC-14973268 Stroke length 50 mm Thrust 500 N 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3743317 TRU COMPONENTS Linear actuator TC24-50-500 TC-14973268 Stroke length 50 mm Thrust 500 N 24 V DC 1 pc(s)


































