• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Plug, right angle 3.5 mm 1.3 mm 1 pc(s)

Product type
Low power connector
Connector type
Plug, right angle
Nominal current - rounded value
1 A
Outside Ø
3.5 mm
Inside diameter
1.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 3.5 mm
  • 1.3 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

1 A

Connector type

Plug, right angle

Nominal current - rounded value

1 A

Outside Ø

3.5 mm

Inside diameter

1.3 mm

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

1582310

Type

1582310

Bend relief

No

RoHS-compliant

Yes

Shaft length

14 mm

Documents & Downloads

Datasheet

Datasheet 1582310 TRU COMPONENTS Low power connector Plug, right angle 3.5 mm 1.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1582310 TRU COMPONENTS Low power connector Plug, right angle 3.5 mm 1.3 mm 1 pc(s)

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)