• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Plug, straight 4 mm 1.35 mm 100 pc(s)

Image similar
Product type
Low power connector
Connector type
Plug, straight
Nominal current - rounded value
5 A
Outside Ø
4 mm
Inside diameter
1.35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 4 mm
  • 1.35 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

5 A

Connector type

Plug, straight

Nominal current - rounded value

5 A

Outside Ø

4 mm

Inside diameter

1.35 mm

Connection

Soldering

Nominal voltage

9 V DC

Content

100 pc(s)

Manufacturer part #

TC-2516040

Type

TC-2516040

Industrial packaging

Yes

Bend relief

Yes

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1761958 TRU COMPONENTS Low power connector Plug, straight 4 mm 1.35 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1761958 TRU COMPONENTS Low power connector Plug, straight 4 mm 1.35 mm 100 pc(s)

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)