• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Plug, straight 5 mm 2.1 mm 100 pc(s)

Image similar
Product type
Low power connector
Connector type
Plug, straight
Nominal current - rounded value
2 A
Outside Ø
5 mm
Inside diameter
2.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 5 mm
  • 2.1 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

2 A

Connector type

Plug, straight

Nominal current - rounded value

2 A

Outside Ø

5 mm

Inside diameter

2.1 mm

Connection

Soldering

Nominal voltage

12 V DC

Content

100 pc(s)

Manufacturer part #

TC-2516043

Type

TC-2516043

Industrial packaging

Yes

Bend relief

Yes

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1761959 TRU COMPONENTS Low power connector Plug, straight 5 mm 2.1 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1761959 TRU COMPONENTS Low power connector Plug, straight 5 mm 2.1 mm 100 pc(s)

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)