• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Socket, horizontal mount 4.2 mm 1.1 mm 1 pc(s)

Product type
Low power connector
Connector type
Socket, horizontal mount
Nominal current - rounded value
3 A
Inside diameter
4.2 mm
Pin Ø
1.1 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

438 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply chassis socket PCB mounting

  • Outside diameter: 4.2 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

3 A

Connector type

Socket, horizontal mount

Nominal current - rounded value

3 A

Inside diameter

4.2 mm

Pin Ø

1.1 mm

Connection

Soldering

Nominal voltage

34 V

Content

1 pc(s)

Manufacturer part #

733989

Type

733989

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1571231 TRU COMPONENTS Low power connector Socket, horizontal mount 4.2 mm 1.1 mm 1 pc(s)

Description

PCB socket with switch contact

Hints

meets DIN 45323 standard

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)