• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Socket, straight 3.8 mm 1.1 mm 1 pc(s)

Image similar
Product type
Low power connector
Connector type
Socket, straight
Inside diameter
3.8 mm
Pin Ø
1.1 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 3.8 mm
  • 1.1 mm

Our service for you

Technical specifications

Product type

Low power connector

Connector type

Socket, straight

Inside diameter

3.8 mm

Pin Ø

1.1 mm

Content

1 pc(s)

Manufacturer part #

1582359

Type

1582359

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1582359 TRU COMPONENTS Low power connector Socket, straight 3.8 mm 1.1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1582359 TRU COMPONENTS Low power connector Socket, straight 3.8 mm 1.1 mm 1 pc(s)

Description

This text is machine translated.

Coupling

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)