• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Socket, straight 5.5 mm 2.5 mm 100 pc(s)

Image similar
Product type
Low power connector
Connector type
Socket, straight
Inside diameter
5.5 mm
Pin Ø
2.5 mm
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POWER SUPPLY-CABLE COUPLE

  • 5.5 mm
  • 2.5 mm

Our service for you

Technical specifications

Product type

Low power connector

Connector type

Socket, straight

Inside diameter

5.5 mm

Pin Ø

2.5 mm

Connection

Soldering

Content

100 pc(s)

Manufacturer part #

TC-2516028

Type

TC-2516028

Industrial packaging

Yes

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1693980 TRU COMPONENTS Low power connector Socket, straight 5.5 mm 2.5 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1693980 TRU COMPONENTS Low power connector Socket, straight 5.5 mm 2.5 mm 100 pc(s)

Description

Coupling

This text is machine translated.

What kind of ELV Connectors are you looking for?