• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Socket, vertical vertical 5.6 mm 2.5 mm 50 pc(s)

Image similar
Product type
Low power connector
Connector type
Socket, vertical vertical
Nominal current - rounded value
3 A
Outside Ø
5.6 mm
Pin Ø
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 5.6 mm
  • 2.5 mm

Our service for you

Technical specifications

  • Long thread
Product type

Low power connector

Nominal current

3 A

Connector type

Socket, vertical vertical

Nominal current - rounded value

3 A

Outside Ø

5.6 mm

Pin Ø

2.5 mm

Connection

Soldering

Nominal voltage

12 V DC

Content

50 pc(s)

Manufacturer part #

TC-2516057

Type

TC-2516057

Factory colour

Silver

RoHS-compliant

Yes

Switch contact

None

Documents & Downloads

Datasheet

Datasheet 1761962 TRU COMPONENTS Low power connector Socket, vertical vertical 5.6 mm 2.5 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1761962 TRU COMPONENTS Low power connector Socket, vertical vertical 5.6 mm 2.5 mm 50 pc(s)

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)