• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Socket, vertical vertical 5.7 mm 2.1 mm 1 pc(s)

Image similar
Product type
Low power connector
Connector type
Socket, vertical vertical
Nominal current - rounded value
5 A
Outside Ø
5.7 mm
Pin Ø
2.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network equipment - Installation clutch

  • 5.7 mm
  • 2.1 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

5 A

Connector type

Socket, vertical vertical

Nominal current - rounded value

5 A

Outside Ø

5.7 mm

Pin Ø

2.1 mm

Connection

Soldering

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

1582355

Type

1582355

Factory colour

Black

RoHS-compliant

Yes

Switch contact

None

Documents & Downloads

Datasheet

Datasheet 1582355 TRU COMPONENTS Low power connector Socket, vertical vertical 5.7 mm 2.1 mm 1 pc(s)

What kind of ELV Connectors are you looking for?