• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Socket, vertical vertical 6.3 mm 2.1 mm 50 pc(s)

Product type
Low power connector
Connector type
Socket, vertical vertical
Nominal current - rounded value
5 A
Inside diameter
6.3 mm
Pin Ø
2.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 50 pc(s))
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 6.3 mm
  • 2.1 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

5 A

Connector type

Socket, vertical vertical

Nominal current - rounded value

5 A

Inside diameter

6.3 mm

Pin Ø

2.1 mm

Connection

Soldering

Nominal voltage

24 V DC

Content

50 pc(s)

Manufacturer part #

TC-2516052

Type

TC-2516052

Factory colour

Black

Industrial packaging

Yes

RoHS-compliant

Yes

Switch contact

Opening contact

Documents & Downloads

Datasheet

Datasheet 1761908 TRU COMPONENTS Low power connector Socket, vertical vertical 6.3 mm 2.1 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1761908 TRU COMPONENTS Low power connector Socket, vertical vertical 6.3 mm 2.1 mm 50 pc(s)

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)