• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Modular plug TC-2525001 Plug, straight Pins: 6P4C No. of pins (RJ) 6P4C Transparent 100 pc(s)

Image similar
Product type
Connector type
Plug, straight
No. of pins
6P4C
Specification
CAT 3
Connector standard
RJ11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TC-2525001

Product type
Connector type

Plug, straight

No. of pins

6P4C

CAT 3

Connector standard

RJ11

Connection

Cut & Clip

Factory colour

Transparent

Content

100 pc(s)

Contact material

PC, V2 according to UL94

RoHS-compliant

Yes

Pins

6P4C

Connection

IDC technology

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694102 TRU COMPONENTS Modular plug TC-2525001 Plug, straight Pins: 6P4C No. of pins (RJ) 6P4C Transparent 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.