• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Modular plug TC-2525002 Plug, straight Pins: 6P6C No. of pins (RJ) 6P6C Transparent 100 pc(s)

Image similar
Product type
Plug
Connector type
Plug, straight
No. of pins
6P6C
Specification
CAT 3
Connector standard
RJ12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Modular plug

Our service for you

Technical specifications

Type

TC-2525002

Product type

Plug

Connector type

Plug, straight

No. of pins

6P6C

CAT 3

Connector standard

RJ12

Connection

Cut & Clip

Factory colour

Transparent

Content

100 pc(s)

Contact material

PC, V2 according to UL94

RoHS-compliant

Yes

Pins

6P6C

Connection

IDC technology

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694103 TRU COMPONENTS Modular plug TC-2525002 Plug, straight Pins: 6P6C No. of pins (RJ) 6P6C Transparent 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)