• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pin housing cable Micro-MaTch Total number of pins 16 Contact spacing: 2.54 mm 1589854 1 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Pin strip, straight
No. of rows
2
Series
Micro-MaTch
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin enclosure - cable RM 2.54 mm

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 16

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Pin strip, straight

No. of rows

2

Connector system

wire-to-board

Series

Micro-MaTch

CS

2.54 mm

Pins per row

8

Total number of pins

16

Width

5 mm

Pin shape

Rectangular

Nominal current

1 A

Nominal current - rounded value

1 A

Content

1 pc(s)

Dim

(L x W x H) 21.08 x 5 x 5.10 mm

Connection

Cut & Clip

Case material

PBT fibreglass-reinforced, UL 94 V-0

Manufacturer part #

1589854

Factory colour

Red

Contact material

Phosphorus bronze

Height

5.10 mm

Length

21.08 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

D28-16 BT6-G

Documents & Downloads

Datasheet

Datasheet 1589854 TRU COMPONENTS Pin housing cable Micro-MaTch Total number of pins 16 Contact spacing: 2.54 mm 1589854 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?